FCC17B25SB-400
Amphenol Corporation
Description: D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug

Overview of FCC17B25SB-400 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCC17B25SB-400 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCC17B25SB-400 by Amphenol Corporation

FCC17B25SB-400
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
FILTER CAPACITANCE=180pF
Body Breadth
0.494 inch
Body Depth
0.517 inch
Body Length
2.088 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
YES
Insulation Resistance
3000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .115-.125
Mounting Option 2
INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
15u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.15 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. FCC17B25SB-400
    Amphenol Corporation
    D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug
    VS

Alternate Parts for FCC17B25SB-400

This table gives cross-reference parts and alternative options found for FCC17B25SB-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17B25SB-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCC17-B25SC-2E0 D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17-B25SC-2E0
FCC17B25SB-EB0 D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SB-EB0
FCC17B25SB-EED D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SB-EED
FCC17B25SB-25D D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SB-25D
FCC17B25SA-3ED D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SA-3ED
FCC17B25SB-270 D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SB-270
FCC17B25SB-F80 D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SB-F80
FCC17B25SC-4FD D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SC-4FD
FCC17B25SB-EFD D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17B25SB-EFD
FCC17-B25SC-F90 D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug Amphenol Corporation FCC17B25SB-400 vs FCC17-B25SC-F90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCC17B25SB-400 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCC17B25SB-400 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of FCC17B25SB-400 would you like to use for your alert(s)?
  • Please alert me when FCC17B25SB-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCC17B25SB-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCC17B25SB-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCC17B25SB-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCC17B25SB-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCC17B25SB-400 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: