-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09SA440
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder - Boxed Product (Development Kits) (Alt: FCE17E09SA440) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$7.3414 / $9.1033 | Buy Now |
DISTI #
523-FCE17-E09SA-440
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RA318 820PF RoHS: Compliant | 236 |
|
$8.4000 / $13.3200 | Buy Now |
DISTI #
FCE17-E09SA-440
|
TTI | D-Sub Standard Connectors D-SUB RA318 820PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.2100 / $12.4600 | Buy Now |
DISTI #
FCE17E09SA440
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder - Boxed Product (Development Kits) (Alt: FCE17E09SA440) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$7.3414 / $9.1033 | Buy Now |
DISTI #
FCE17E09SA440
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder - Boxed Product (Development Kits) (Alt: FCE17E09SA440) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$7.3414 / $9.1033 | Buy Now |
DISTI #
FCE17-E09SA-440
|
Avnet Abacus | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder (Alt: FCE17-E09SA-440) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 5 Days | Abacus - 60 |
|
Buy Now | |
|
New Advantage Corporation | Filtered D-sub, R/a, Female RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 60 |
|
$11.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCE17-E09SA-440
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SA-440
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FCE17-E09SA-440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCE17-E09SA-440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-E09SA-440G | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | FCE17-E09SA-440 vs FCC17-E09SA-440G |