Part Details for FCF05FT1R30N by Prosperity Dielectrics Co Ltd
Results Overview of FCF05FT1R30N by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCF05FT1R30N Information
FCF05FT1R30N by Prosperity Dielectrics Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FCF05FT1R30N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |