Part Details for FCF05FV-1211 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-1211 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-1211
FCF05FV-1211 CAD Models
FCF05FV-1211 Part Data Attributes
|
FCF05FV-1211
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-1211
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-1211
This table gives cross-reference parts and alternative options found for FCF05FV-1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08051K211%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-1211 vs CDF08051K211%100PPM/KNP5 |
MCWR08X1211FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | FCF05FV-1211 vs MCWR08X1211FTL |
RK73H2ARTTPD1211F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-1211 vs RK73H2ARTTPD1211F |
RTT051211FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FV-1211 vs RTT051211FP4 |
RMC-101211FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FV-1211 vs RMC-101211FB |
RC0805F1211-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | FCF05FV-1211 vs RC0805F1211-07-RG70 |
RMC1/10K1211FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FV-1211 vs RMC1/10K1211FBA |
NMCT0805FG1K21 | RESISTOR, 0.125W, 1%, 100ppm, 1210ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FV-1211 vs NMCT0805FG1K21 |
AR0805FR-071K21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FV-1211 vs AR0805FR-071K21 |
FCF05FT1211 | RES,SMT,THICK FILM,1.21K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | FCF05FV-1211 vs FCF05FT1211 |