Part Details for FCF05FV-18R2 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-18R2 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-18R2
FCF05FV-18R2 CAD Models
FCF05FV-18R2 Part Data Attributes:
|
FCF05FV-18R2
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-18R2
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-18R2
This table gives cross-reference parts and alternative options found for FCF05FV-18R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-18R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS10F18R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF05FV-18R2 vs NRCS10F18R2TRF |
MC0805-18R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FV-18R2 vs MC0805-18R2-FT101 |
D1208058B1829FPN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-18R2 vs D1208058B1829FPN |
RMEF0805FT18R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FV-18R2 vs RMEF0805FT18R2 |
AR0805FR-0718R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-18R2 vs AR0805FR-0718R2L |
RTT0518R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FCF05FV-18R2 vs RTT0518R2FTP |
RMAW20K18R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | FCF05FV-18R2 vs RMAW20K18R2FB |
CRCW080518R2FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 18.2ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | FCF05FV-18R2 vs CRCW080518R2FRT5-PB |
RC0805FR-1318R2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-18R2 vs RC0805FR-1318R2P |
MC0805-18R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FV-18R2 vs MC0805-18R2-FB101Q |