Part Details for FCF05FV-19R1 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-19R1 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-19R1
FCF05FV-19R1 CAD Models
FCF05FV-19R1 Part Data Attributes:
|
FCF05FV-19R1
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-19R1
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-19R1
This table gives cross-reference parts and alternative options found for FCF05FV-19R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-19R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0519R1FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FCF05FV-19R1 vs RTT0519R1FP4 |
FCF05FS-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FV-19R1 vs FCF05FS-19R1 |
RMEF0805FT19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FV-19R1 vs RMEF0805FT19R1 |
MC0805-19R1-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-19R1 vs MC0805-19R1-FT101W |
9C08052A19R1FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FV-19R1 vs 9C08052A19R1FKPFT |
TSR6GTF19R1V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05FV-19R1 vs TSR6GTF19R1V |
RK73H2AXTE19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-19R1 vs RK73H2AXTE19R1F |
CDF080519R11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-19R1 vs CDF080519R11%100PPM/KNP10 |
FWF05FT-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FV-19R1 vs FWF05FT-19R1 |
RTT0519R1FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FCF05FV-19R1 vs RTT0519R1FP3 |