Filter Your Search
1 - 3 of 3 results
|
FCF05FV-19R1
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 19.1 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | TIN OVER NICKEL | 500 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||
|
FCF05FV19R1P
Prosperity Dielectrics Co Ltd
|
Check for Price | Active | 19.1 Ω | 1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||
|
FCF05FV-19R1-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 19.1 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | TIN OVER NICKEL | 500 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | compliant |