Part Details for FCF05FW-8251 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-8251 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FW-8251
FCF05FW-8251 CAD Models
FCF05FW-8251 Part Data Attributes:
|
FCF05FW-8251
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-8251
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-8251
This table gives cross-reference parts and alternative options found for FCF05FW-8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-8251-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FW-8251 vs MC0805-8251-FBW |
CDF08058K251%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-8251 vs CDF08058K251%100PPM/KNP10 |
MC0805L6F8251SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | FCF05FW-8251 vs MC0805L6F8251SE |
RC0805FR-078K25P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FW-8251 vs RC0805FR-078K25P |
CRCW08058K25FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FW-8251 vs CRCW08058K25FKEAC |
RMC-108251FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FW-8251 vs RMC-108251FR |
9C08052A8251FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FW-8251 vs 9C08052A8251FKPF4 |
CR0805F8K25P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FW-8251 vs CR0805F8K25P20 |
MC0805-8251-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | FCF05FW-8251 vs MC0805-8251-FTQ |
CR-05FA7--8K25 | Fixed Resistor, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FW-8251 vs CR-05FA7--8K25 |