Part Details for FCF05FW-8874 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-8874 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FW-8874
FCF05FW-8874 CAD Models
FCF05FW-8874 Part Data Attributes:
|
FCF05FW-8874
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-8874
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-8874
This table gives cross-reference parts and alternative options found for FCF05FW-8874. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-8874, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273418875 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 8870000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FW-8874 vs 232273418875 |
WR08W8874FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FW-8874 vs WR08W8874FGL |
9C08052A8874FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | FCF05FW-8874 vs 9C08052A8874FKAFT |
ADF08058M871%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-8874 vs ADF08058M871%100PPM/KKP10 |
CR0805F8M87P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FW-8874 vs CR0805F8M87P20 |
FCF05FV-8874 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FW-8874 vs FCF05FV-8874 |
232273488875L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FW-8874 vs 232273488875L |
9C08052A8874FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FW-8874 vs 9C08052A8874FKPF4 |
FWF05FT-8874 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FW-8874 vs FWF05FT-8874 |
CRCW08058M87FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FW-8874 vs CRCW08058M87FKTABC |