Part Details for FCF100SG161F by Synton-Tech Corp
Overview of FCF100SG161F by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF100SG161F
FCF100SG161F CAD Models
FCF100SG161F Part Data Attributes:
|
FCF100SG161F
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FCF100SG161F
Synton-Tech Corp
Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.58 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for FCF100SG161F
This table gives cross-reference parts and alternative options found for FCF100SG161F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF100SG161F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF100SG161MB | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161MB |
CR100SG161MB | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs CR100SG161MB |
CR100SG161TR | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs CR100SG161TR |
CR100SG161MK | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs CR100SG161MK |
FCF100SG161M | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161M |
FCF100SG161FK | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161FK |
FCF100SG161TR | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161TR |
FCF100SG161T | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161T |
FCF100SG161MK | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161MK |
FCF100SG161FKK | Fixed Resistor, Carbon Film, 1W, 160ohm, 500V, 2% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FCF100SG161F vs FCF100SG161FKK |