There are no models available for this part yet.
Overview of FCF25FP-3010 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
CAD Models for FCF25FP-3010 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25FP-3010 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
301 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25FP-3010
This table gives cross-reference parts and alternative options found for FCF25FP-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076363011L | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FP-3010 vs 239076363011L |
RMF25FE3010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | FCF25FP-3010 vs RMF25FE3010 |
RK73H3ALTE3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-3010 vs RK73H3ALTE3010F |
ERJ1TNF3010U | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25FP-3010 vs ERJ1TNF3010U |
CR63TR3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25FP-3010 vs CR63TR3010F |
25121WF3010B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-3010 vs 25121WF3010B1E |
RCS6432F3010CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | FCF25FP-3010 vs RCS6432F3010CS |
FCF25FX-3010-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-3010 vs FCF25FX-3010-W |
RTT253010FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FP-3010 vs RTT253010FE2 |
RMC25123011% | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FP-3010 vs RMC25123011% |