Part Details for FCHP0402E1000BTTF by Vishay Intertechnologies
Overview of FCHP0402E1000BTTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCHP0402E1000BTTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCHP0402E1000BTTF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 1 W, 0402 [1005 Metric], Thin Film, High Frequency - Tape and Reel (Alt: FCHP0402E1000BTTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8450 | Buy Now |
DISTI #
FCHP0402E1000BTTF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 1 W, 0402 [1005 Metric], Thin Film, High Frequency - Tape and Reel (Alt: FCHP0402E1000BTTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1788 | Buy Now |
Part Details for FCHP0402E1000BTTF
FCHP0402E1000BTTF CAD Models
FCHP0402E1000BTTF Part Data Attributes:
|
FCHP0402E1000BTTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FCHP0402E1000BTTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for FCHP0402E1000BTTF
This table gives cross-reference parts and alternative options found for FCHP0402E1000BTTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCHP0402E1000BTTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCHP0402E1000BSTS | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BTTF vs FCHP0402E1000BSTS |
FCHP0402E1000BTTS | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BTTF vs FCHP0402E1000BTTS |
FCHP0402E1000BBTF | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BTTF vs FCHP0402E1000BBTF |
FCHP0402E1000BBT1 | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BTTF vs FCHP0402E1000BBT1 |