Part Details for FCN-086J110-G/101A-BCR by FUJITSU Component Ltd
Overview of FCN-086J110-G/101A-BCR by FUJITSU Component Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-086J110-G/101A-BCR
FCN-086J110-G/101A-BCR CAD Models
FCN-086J110-G/101A-BCR Part Data Attributes
|
FCN-086J110-G/101A-BCR
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-086J110-G/101A-BCR
FUJITSU Component Ltd
CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH SPEED, HIGH DENSITY | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 125 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for FCN-086J110-G/101A-BCR
This table gives cross-reference parts and alternative options found for FCN-086J110-G/101A-BCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-086J110-G/101A-BCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-086J110-G/101A-BCR | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Socket | FUJITSU Limited | FCN-086J110-G/101A-BCR vs FCN-086J110-G/101A-BCR |
FCN-086J110-G/101-BCR | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | FUJITSU Component Ltd | FCN-086J110-G/101A-BCR vs FCN-086J110-G/101-BCR |
FCN-086J110-G/101-BCR | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket | FUJITSU Limited | FCN-086J110-G/101A-BCR vs FCN-086J110-G/101-BCR |
HSHM-S110B3-5AP1-TR40B | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, | 3M Interconnect | FCN-086J110-G/101A-BCR vs HSHM-S110B3-5AP1-TR40B |
HM-S110A1-5AP1-TR40B | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | FCN-086J110-G/101A-BCR vs HM-S110A1-5AP1-TR40B |
FCN-086J110-G/101-BCR | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | FUJITSU Semiconductor Limited | FCN-086J110-G/101A-BCR vs FCN-086J110-G/101-BCR |
FCN-086J110-G/101A-BCR | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | FUJITSU Semiconductor Limited | FCN-086J110-G/101A-BCR vs FCN-086J110-G/101A-BCR |
HM-S110A1-5AP1-TR40B | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, | 3M Interconnect | FCN-086J110-G/101A-BCR vs HM-S110A1-5AP1-TR40B |
HSHM-S110A4-5AP1-TR40B | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket, | 3M Interconnect | FCN-086J110-G/101A-BCR vs HSHM-S110A4-5AP1-TR40B |
HSHM-S110A4-5AP1-TR40B | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | FCN-086J110-G/101A-BCR vs HSHM-S110A4-5AP1-TR40B |