Part Details for FCR100JRJ52-56K by YAGEO Corporation
Overview of FCR100JRJ52-56K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR100JRJ52-56K
FCR100JRJ52-56K CAD Models
FCR100JRJ52-56K Part Data Attributes:
|
FCR100JRJ52-56K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR100JRJ52-56K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR100JRJ52-56K
This table gives cross-reference parts and alternative options found for FCR100JRJ52-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100JRJ52-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN100JTJ73-56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs CFN100JTJ73-56K |
CFR100JRJFT56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs CFR100JRJFT56K |
CFR100JBJFK56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs CFR100JBJFK56K |
CFR100JT-AV56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JRJ52-56K vs CFR100JT-AV56K |
CFN100JBJMR56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs CFN100JBJMR56K |
CFR100JT-PN56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JRJ52-56K vs CFR100JT-PN56K |
FCR100JTJ52-56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs FCR100JTJ52-56K |
FCR100JBJM56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs FCR100JBJM56K |
CFN100JBJFFK56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JRJ52-56K vs CFN100JBJFFK56K |
CFR100JB-FKK56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JRJ52-56K vs CFR100JB-FKK56K |