There are no models available for this part yet.
Overview of FCR100JT-73-56K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for FCR100JT-73-56K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.C.FILM 1W 56K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0548 / $0.0669 | RFQ |
CAD Models for FCR100JT-73-56K by YAGEO Corporation
Part Data Attributes for FCR100JT-73-56K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for FCR100JT-73-56K
This table gives cross-reference parts and alternative options found for FCR100JT-73-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100JT-73-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN100JTJ52-56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-73-56K vs CFN100JTJ52-56K |
CFR100JRJ73-56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-73-56K vs CFR100JRJ73-56K |
FCR100JB-M56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-73-56K vs FCR100JB-M56K |
FCR100JTJ73-56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-73-56K vs FCR100JTJ73-56K |
FCR100JR-AV56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-73-56K vs FCR100JR-AV56K |
FCR100JR-FT56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-73-56K vs FCR100JR-FT56K |
FCR100JRJ73-56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-73-56K vs FCR100JRJ73-56K |
CFR100JBJFK56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-73-56K vs CFR100JBJFK56K |
FCR100JRJPN56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-73-56K vs FCR100JRJPN56K |
CFR100JB-F56K | Fixed Resistor, Carbon Film, 1W, 56000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-73-56K vs CFR100JB-F56K |