Part Details for FCR2WSJB-M100R by YAGEO Corporation
Overview of FCR2WSJB-M100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR2WSJB-M100R
FCR2WSJB-M100R CAD Models
FCR2WSJB-M100R Part Data Attributes:
|
FCR2WSJB-M100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR2WSJB-M100R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR2WSJB-M100R
This table gives cross-reference parts and alternative options found for FCR2WSJB-M100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJB-M100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJTJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs CFR2WSJTJ73-100R |
FCR2WSJRJFT100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs FCR2WSJRJFT100R |
CB2WSJ100RP01 | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | FCR2WSJB-M100R vs CB2WSJ100RP01 |
CFR2WSJRJFT100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs CFR2WSJRJFT100R |
FCR2WSJRJAV100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs FCR2WSJRJAV100R |
CFN2WSJTJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs CFN2WSJTJ73-100R |
CFN2WSJTJPN100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs CFN2WSJTJPN100R |
CFR2WSJB-73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR2WSJB-M100R vs CFR2WSJB-73-100R |
FCR2WSJTJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-M100R vs FCR2WSJTJ73-100R |
CFR2WSJR-73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJB-M100R vs CFR2WSJR-73-100R |