Part Details for FCWA-0302-038 by Essentra Components
Results Overview of FCWA-0302-038 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCWA-0302-038 Information
FCWA-0302-038 by Essentra Components is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB030206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold White | |
| G832MB030201024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, G/F White | |
| 86130302113345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for FCWA-0302-038
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RICFCWA-0302-038
|
DB Roberts | 0 |
|
RFQ |