Part Details for FDLL300L99Z by Texas Instruments
Overview of FDLL300L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FDLL300L99Z
FDLL300L99Z CAD Models
FDLL300L99Z Part Data Attributes
|
FDLL300L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDLL300L99Z
Texas Instruments
0.2A, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for FDLL300L99Z
This table gives cross-reference parts and alternative options found for FDLL300L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL300L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL485B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | FDLL300L99Z vs FDLL485B |
RLS4150TE-15 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, | ROHM Semiconductor | FDLL300L99Z vs RLS4150TE-15 |
RLS4606TE-15 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL300L99Z vs RLS4606TE-15 |
RLS4606 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL300L99Z vs RLS4606 |
FDLL300AL99Z | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | FDLL300L99Z vs FDLL300AL99Z |
RLS4606TE-11 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL300L99Z vs RLS4606TE-11 |
RLS4150TE-12 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, | ROHM Semiconductor | FDLL300L99Z vs RLS4150TE-12 |
RLS4150TE-16 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, | ROHM Semiconductor | FDLL300L99Z vs RLS4150TE-16 |
RLS4606TE-16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL300L99Z vs RLS4606TE-16 |
RLS4606TE-12 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL300L99Z vs RLS4606TE-12 |