Part Details for FDLL485B by Fairchild Semiconductor Corporation
Overview of FDLL485B by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDLL485B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2290 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 703 |
|
$0.0535 / $0.0856 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 1832 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for FDLL485B
FDLL485B CAD Models
FDLL485B Part Data Attributes:
|
FDLL485B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDLL485B
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GLASS, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | GLASS, LL-34, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDLL485B
This table gives cross-reference parts and alternative options found for FDLL485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS4150TE-15 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, | ROHM Semiconductor | FDLL485B vs RLS4150TE-15 |
RLS4606TE11A | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL485B vs RLS4606TE11A |
FDLL300L99Z | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | FDLL485B vs FDLL300L99Z |
RLS4606TE-16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL485B vs RLS4606TE-16 |
LL4150/F4 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | FDLL485B vs LL4150/F4 |
RLS4606TE-11A | 0.2A, SILICON, SIGNAL DIODE | ROHM Semiconductor | FDLL485B vs RLS4606TE-11A |
FDLL300AS62Z | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | FDLL485B vs FDLL300AS62Z |
RLS4606TE11C | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL485B vs RLS4606TE11C |
LL4150/F4 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | FDLL485B vs LL4150/F4 |
RLS4606TE12A | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | FDLL485B vs RLS4606TE12A |