Part Details for FDMC6679AZ by Fairchild Semiconductor Corporation
Overview of FDMC6679AZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMC6679AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1513 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11.5A I(D), 30V, 0.01OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1210 |
|
$0.5200 / $2.0000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 11.5A, 30V, 0.01ohm, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$0.5080 / $0.5976 | Buy Now |
|
Win Source Electronics | Trans MOSFET P-CH Si 30V 11.5A 8-Pin WDFN EP T/R / MOSFET P-CH 30V POWER33 | 150000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for FDMC6679AZ
FDMC6679AZ CAD Models
FDMC6679AZ Part Data Attributes
|
FDMC6679AZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC6679AZ
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 11.5A I(D), 30V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,DUAL, 3.3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMC6679AZ
This table gives cross-reference parts and alternative options found for FDMC6679AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMC6679AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDZ206P | 13A, 20V, 0.0095ohm, P-CHANNEL, Si, POWER, MOSFET, ULTRA THIN, BGA-30 | Rochester Electronics LLC | FDMC6679AZ vs FDZ206P |
FDMC7692S | Power Field-Effect Transistor, 12.5A I(D), 30V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC6679AZ vs FDMC7692S |
FDMC7692 | Power Field-Effect Transistor, 13.3A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC6679AZ vs FDMC7692 |
FDMC7672S | Power Field-Effect Transistor, 14.8A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC6679AZ vs FDMC7672S |
FDMC7672 | Power Field-Effect Transistor, 16.9A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC6679AZ vs FDMC7672 |