There are no models available for this part yet.
Overview of FDMC7692 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC7692 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8564 |
|
RFQ | ||||
Quest Components | 6851 |
|
$0.2601 / $0.8670 | Buy Now | |||
Quest Components | 676 |
|
$0.3468 / $0.8670 | Buy Now | |||
Win Source Electronics | MOSFET N-CH 30V 8-MLP | 44600 |
|
$0.7540 / $1.1310 | Buy Now |
CAD Models for FDMC7692 by Fairchild Semiconductor Corporation
Part Data Attributes for FDMC7692 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MLP
|
Package Description
|
3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD,MLP,DUAL, 3.3MM SQUARE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
58 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
13.3 A
|
Drain-source On Resistance-Max
|
0.0085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
S-PDSO-N5
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
29 W
|
Pulsed Drain Current-Max (IDM)
|
40 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDMC7692
This table gives cross-reference parts and alternative options found for FDMC7692. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMC7692, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMC6679AZ | Power Field-Effect Transistor, 11.5A I(D), 30V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC7692 vs FDMC6679AZ |
FDZ206P | 13A, 20V, 0.0095ohm, P-CHANNEL, Si, POWER, MOSFET, ULTRA THIN, BGA-30 | Rochester Electronics LLC | FDMC7692 vs FDZ206P |
FDMC7692S | Power Field-Effect Transistor, 12.5A I(D), 30V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC7692 vs FDMC7692S |
FDMC7672S | Power Field-Effect Transistor, 14.8A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC7692 vs FDMC7672S |
FDMC7672 | Power Field-Effect Transistor, 16.9A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDMC7692 vs FDMC7672 |
Related Parts for FDMC7692
-
IRLML6401TRPBFPower Field-Effect Transistors
-
MCF52259CAG80Microcontrollers
-
RT9715AGBPeripheral Drivers
-
TPS82085SILRSwitching Regulator or Controllers
-
NVJS4151PT1GSmall Signal Field-Effect Transistors
-
RR264MM-400TRRectifier Diodes
-
FF-SRT102R2Other Analog ICs
-
AD8622ARMZOperational Amplifiers
-
CC0603MRX5R6BB226Fixed Capacitors