Part Details for FDZ206P by Rochester Electronics LLC
Overview of FDZ206P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDZ206P
FDZ206P CAD Models
FDZ206P Part Data Attributes
|
FDZ206P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDZ206P
Rochester Electronics LLC
13A, 20V, 0.0095ohm, P-CHANNEL, Si, POWER, MOSFET, ULTRA THIN, BGA-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | ULTRA THIN, BGA-30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBGA-B30 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 30 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDZ206P
This table gives cross-reference parts and alternative options found for FDZ206P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDZ206P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMC6679AZ | Power Field-Effect Transistor, 11.5A I(D), 30V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ206P vs FDMC6679AZ |
FDMC7692S | Power Field-Effect Transistor, 12.5A I(D), 30V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ206P vs FDMC7692S |
FDMC7692 | Power Field-Effect Transistor, 13.3A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ206P vs FDMC7692 |
FDMC7672S | Power Field-Effect Transistor, 14.8A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ206P vs FDMC7672S |
FDMC7672 | Power Field-Effect Transistor, 16.9A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ206P vs FDMC7672 |