Part Details for FDMS3600AS by FLIP ELECTRONICS
Results Overview of FDMS3600AS by FLIP ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS3600AS Information
FDMS3600AS by FLIP ELECTRONICS is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDMS3600AS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2832-FDMS3600ASTR-ND
|
DigiKey | MOSFET 2N-CH 25V 15A/30A POWER56 Min Qty: 3000 Container: Tape & Reel |
6535 Tape & Reel |
|
$0.7600 | Buy Now |