Part Details for FDMS7560S by Fairchild Semiconductor Corporation
Overview of FDMS7560S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS7560S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2975 |
|
RFQ | ||
|
Win Source Electronics | MOSFET N-CH 25V 30A POWER56 | 1500 |
|
$1.0840 / $1.6250 | Buy Now |
Part Details for FDMS7560S
FDMS7560S CAD Models
FDMS7560S Part Data Attributes
|
FDMS7560S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS7560S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 30A I(D), 25V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.00145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS7560S
This table gives cross-reference parts and alternative options found for FDMS7560S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7560S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7676 | Power Field-Effect Transistor, 16A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7560S vs FDMS7676 |
FDMS7570S | Power Field-Effect Transistor, 28A I(D), 25V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7560S vs FDMS7570S |
FDMC8676 | 30V N-Channel PowerTrench® MOSFET, 8LD,PQFN,DUAL,JEDEC MO-240 BA, 3.3X3.3MM SINGLE TIED DAP, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FDMS7560S vs FDMC8676 |
FDMS7580 | Power Field-Effect Transistor, 15A I(D), 25V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7560S vs FDMS7580 |
FDMS7572S | Power Field-Effect Transistor, 23A I(D), 25V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7560S vs FDMS7572S |
FDMS7580 | 15A, 25V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWER 56, 8 PIN | Rochester Electronics LLC | FDMS7560S vs FDMS7580 |
FDMS7580 | N-Channel Power Trench® MOSFET 25V, 7.5mΩ, 3000-REEL | onsemi | FDMS7560S vs FDMS7580 |