There are no models available for this part yet.
Overview of FDMS7572S by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for FDMS7572S by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-FDMS7572S-ND
|
DigiKey | MOSFET N-CH 25V 23A/49A 8PQFN Min Qty: 329 Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.9100 | Buy Now | |
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 23A I(D), 25V, 0.0029OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-240AA | 2400 |
|
$0.8813 / $2.3500 | Buy Now | ||
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 23A I(D), 25V, 0.0029OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-240AA | 100 |
|
$0.8813 / $1.4688 | Buy Now | ||
Rochester Electronics | Power Field-Effect Transistor, 23A, 25V, 0.0029ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 45000 |
|
$0.7833 / $0.9215 | Buy Now |
CAD Models for FDMS7572S by Fairchild Semiconductor Corporation
Part Data Attributes for FDMS7572S by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
ROHS COMPLIANT, POWER 56, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
84 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
23 A
|
Drain-source On Resistance-Max
|
0.0029 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MO-240AA
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
46 W
|
Pulsed Drain Current-Max (IDM)
|
150 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDMS7572S
This table gives cross-reference parts and alternative options found for FDMS7572S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7572S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7676 | Power Field-Effect Transistor, 16A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7572S vs FDMS7676 |
FDMS7570S | Power Field-Effect Transistor, 28A I(D), 25V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7572S vs FDMS7570S |
FDMC8676 | 30V N-Channel PowerTrench® MOSFET, 8LD,PQFN,DUAL,JEDEC MO-240 BA, 3.3X3.3MM SINGLE TIED DAP, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FDMS7572S vs FDMC8676 |
FDMS7580 | Power Field-Effect Transistor, 15A I(D), 25V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7572S vs FDMS7580 |
FDMS7580 | 15A, 25V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWER 56, 8 PIN | Rochester Electronics LLC | FDMS7572S vs FDMS7580 |
FDMS7560S | Power Field-Effect Transistor, 30A I(D), 25V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7572S vs FDMS7560S |
FDMS7580 | N-Channel Power Trench® MOSFET 25V, 7.5mΩ, 3000-REEL | onsemi | FDMS7572S vs FDMS7580 |
Related Parts for FDMS7572S
-
FDMC7572SPower Field-Effect Transistors
-
FAN7529NSwitching Regulator or Controllers
-
FDG6317NZSmall Signal Field-Effect Transistors
-
MBRS410LT3GRectifier Diodes
-
TC500ACOEOther Analog ICs
-
TLV2785CPWOperational Amplifiers
-
TPS3808G18DBVRPower Management Circuits
-
RTL8211E-VB-CGNetwork Interfaces
-
ERJ3EKF19R1VFixed Resistors