Part Details for FDMS7570S by Fairchild Semiconductor Corporation
Overview of FDMS7570S by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS7570S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMS7570S-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 2 Min Qty: 558 Container: Bulk MARKETPLACE PRODUCT |
17297 In Stock |
|
$0.5400 | Buy Now |
|
Bristol Electronics | 714 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 220 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 571 |
|
$0.8400 / $2.1000 | Buy Now | |
|
Quest Components | 176 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Rochester Electronics | FDMS7570 - Power Field-Effect Transistor, 28A, 25V, 0.00195ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17297 |
|
$0.4617 / $0.5432 | Buy Now |
Part Details for FDMS7570S
FDMS7570S CAD Models
FDMS7570S Part Data Attributes
|
FDMS7570S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS7570S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 28A I(D), 25V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.00195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS7570S
This table gives cross-reference parts and alternative options found for FDMS7570S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7570S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7676 | Power Field-Effect Transistor, 16A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7570S vs FDMS7676 |
FDMC8676 | 30V N-Channel PowerTrench® MOSFET, 8LD,PQFN,DUAL,JEDEC MO-240 BA, 3.3X3.3MM SINGLE TIED DAP, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FDMS7570S vs FDMC8676 |
FDMS7580 | Power Field-Effect Transistor, 15A I(D), 25V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7570S vs FDMS7580 |
FDMS7572S | Power Field-Effect Transistor, 23A I(D), 25V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7570S vs FDMS7572S |
FDMS7580 | 15A, 25V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWER 56, 8 PIN | Rochester Electronics LLC | FDMS7570S vs FDMS7580 |
FDMS7560S | Power Field-Effect Transistor, 30A I(D), 25V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7570S vs FDMS7560S |
FDMS7580 | N-Channel Power Trench® MOSFET 25V, 7.5mΩ, 3000-REEL | onsemi | FDMS7570S vs FDMS7580 |