Part Details for FDXSCSC21 by CommScope Inc
Results Overview of FDXSCSC21 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDXSCSC21
FDXSCSC21 CAD Models
FDXSCSC21 Part Data Attributes
|
|
FDXSCSC21
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FDXSCSC21
CommScope Inc
Cable Assembly, 1 Conductor(s), Fiber Optic Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Connector Side1 | Sc/Upc | |
| Connector Side2 | Sc/Upc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| Diameter | 2 Mm | |
| IEC Conformance | No | |
| Length | 305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |