Part Details for FEPF16DTHE3_A/P by Vishay Intertechnologies
Overview of FEPF16DTHE3_A/P by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FEPF16DTHE3_A/P
FEPF16DTHE3_A/P CAD Models
FEPF16DTHE3_A/P Part Data Attributes
|
FEPF16DTHE3_A/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FEPF16DTHE3_A/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-04 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEPF16DTHE3_A/P
This table gives cross-reference parts and alternative options found for FEPF16DTHE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPF16DTHE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH602CT | 200 V, 6 A dual Ultrafast Diode | STMicroelectronics | FEPF16DTHE3_A/P vs STTH602CT |
FEPF16DT-E3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | FEPF16DTHE3_A/P vs FEPF16DT-E3/45 |
STTH1602CT | 200 V, 16 A dual Ultrafast Diode | STMicroelectronics | FEPF16DTHE3_A/P vs STTH1602CT |
C6P10F | Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, SIMILAR TO TO-220AB, 3 PIN | Nihon Inter Electronics Corporation | FEPF16DTHE3_A/P vs C6P10F |
MUR1620CTRG | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | FEPF16DTHE3_A/P vs MUR1620CTRG |
STPR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | FEPF16DTHE3_A/P vs STPR1620CT |
FEP16CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | FEPF16DTHE3_A/P vs FEP16CT |
MUR620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | FEPF16DTHE3_A/P vs MUR620CTG |
FEPF16CTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | FEPF16DTHE3_A/P vs FEPF16CTHE3_A/P |
MUR620CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | FEPF16DTHE3_A/P vs MUR620CT |