Part Details for SPR602C by Diotec Electronics Corp
Overview of SPR602C by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR602C
SPR602C CAD Models
SPR602C Part Data Attributes
|
SPR602C
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SPR602C
Diotec Electronics Corp
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SPR602C
This table gives cross-reference parts and alternative options found for SPR602C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR602C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH602CT | 200 V, 6 A dual Ultrafast Diode | STMicroelectronics | SPR602C vs STTH602CT |
FEPF16DT-E3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | SPR602C vs FEPF16DT-E3/45 |
STTH1602CT | 200 V, 16 A dual Ultrafast Diode | STMicroelectronics | SPR602C vs STTH1602CT |
C6P10F | Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, SIMILAR TO TO-220AB, 3 PIN | Nihon Inter Electronics Corporation | SPR602C vs C6P10F |
MUR1620CTRG | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | SPR602C vs MUR1620CTRG |
STPR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SPR602C vs STPR1620CT |
FEP16CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | SPR602C vs FEP16CT |
MUR620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | SPR602C vs MUR620CTG |
FEPF16CTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | SPR602C vs FEPF16CTHE3_A/P |
MUR620CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | SPR602C vs MUR620CT |