-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FERD40H100STS by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3132437
|
Farnell | RECTIFIER, SINGLE, 40A, 100V, TO-220AB COO: China RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1561 |
|
$0.5263 / $1.1879 | Buy Now |
|
DISTI #
497-16954-ND
|
DigiKey | DIODE FERD 100V 40A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1950 In Stock |
|
$0.4744 / $1.0800 | Buy Now |
|
DISTI #
FERD40H100STS
|
Avnet Americas | Diode Rectifying 100V 40A 3-Pin TO-220AB Tube - Bulk (Alt: FERD40H100STS) COO: Italy RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4744 / $0.5421 | Buy Now |
|
DISTI #
FERD40H100STS
|
Avnet Americas | Diode Rectifying 100V 40A 3-Pin TO-220AB Tube - Bulk (Alt: FERD40H100STS) COO: Italy RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4744 / $0.5421 | Buy Now |
|
DISTI #
511-FERD40H100STS
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 4452 |
|
$0.4740 / $1.0700 | Buy Now |
|
|
STMicroelectronics | 100 V, 40 A Field-Effect Rectifier Diode (FERD) COO: Italy RoHS: Compliant Min Qty: 1 | 4452 |
|
$0.5100 / $1.0500 | Buy Now |
|
|
Future Electronics | FERD40H100 Series 100 V 40 A Field Effect Rectifier Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4650 | Buy Now |
|
DISTI #
FERD40H100STS
|
TME | Diode: rectifying, THT, 100V, 40A, tube, Ifsm: 440A, TO220AB Min Qty: 1 | 36 |
|
$0.9400 / $1.1200 | Buy Now |
|
DISTI #
FERD40H100STS
|
Avnet Silica | Diode Rectifying 100V 40A 3Pin TO220AB Tube (Alt: FERD40H100STS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 4400 |
|
Buy Now | |
|
|
Chip Stock | FERD40H100Series100V40AFieldEffectRectifierDiode-TO-220AB | 17160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FERD40H100STS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FERD40H100STS
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Manufacturer Package Code | TO-220AB | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.675 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 440 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 190 µA | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
This table gives cross-reference parts and alternative options found for FERD40H100STS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FERD40H100STS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FERD20H100SFP | STMicroelectronics | $0.7192 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB | FERD40H100STS vs FERD20H100SFP |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's current handling capability at high temperatures.
Exceeding the maximum Tj rating can lead to reduced lifespan, increased thermal resistance, and potentially catastrophic failure. Always ensure the device operates within the recommended temperature range.
Yes, but be aware of the device's switching losses and ensure proper snubber circuits are implemented to minimize electromagnetic interference (EMI) and voltage spikes.
Implement proper EOS and ESD protection measures, such as TVS diodes, resistors, and capacitors, and follow proper handling and storage procedures to prevent damage.