Part Details for FG18C0G2A102JNT06 by TDK Corporation
Results Overview of FG18C0G2A102JNT06 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FG18C0G2A102JNT06 Information
FG18C0G2A102JNT06 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FG18C0G2A102JNT06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-173221-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
443 In Stock |
|
$0.0573 / $0.2900 | Buy Now |
|
DISTI #
FG18C0G2A102JNT06
|
Avnet Americas | Capacitor Ceramic 0.001uF 100V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FG18C0G2A102JNT06) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0467 / $0.0535 | Buy Now |
|
DISTI #
810-FG18C0G2A102JNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 1000pF C0G 5% LS:2.5mm RoHS: Compliant | 4680 |
|
$0.0560 / $0.2900 | Buy Now |
|
DISTI #
FG18C0G2A102JNT06
|
Avnet Abacus | Capacitor Ceramic 0001uF 100V C0G 5 25mm TR (Alt: FG18C0G2A102JNT06) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |