Part Details for FG4500 by ARMKEIL Microcontroller Tools
Results Overview of FG4500 by ARMKEIL Microcontroller Tools
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FG4500 Information
FG4500 by ARMKEIL Microcontroller Tools is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for FG4500
FG4500 CAD Models
FG4500 Part Data Attributes
|
|
FG4500
ARMKEIL Microcontroller Tools
Buy Now
Datasheet
|
Compare Parts:
FG4500
ARMKEIL Microcontroller Tools
Base Station/Broadcast Transmission Antenna, 450MHz Min, 470MHz Max, 0dB Gain
|
| Part Life Cycle Code | Obsolete | |
| Additional Feature | N-F | |
| Beamwidth-E | 75 Deg | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | ||
| Omnidirectional | Yes | |
| Operating Frequency-Max | 470 Mhz | |
| Operating Frequency-Min | 450 Mhz | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| VSWR-Max | 1.5 | |
| Wind Rating | 125 Mph |