Part Details for FGG.3K.316.CLAK13Z by LEMO connectors
Results Overview of FGG.3K.316.CLAK13Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.3K.316.CLAK13Z Information
FGG.3K.316.CLAK13Z by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.3K.316.CLAK13Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1124-FGG.3K.316.CLAK13Z-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.4300 | Buy Now |
|
DISTI #
736-FGG3K316CLAK13Z
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$145.9600 / $171.0900 | Order Now |
|
DISTI #
FGG.3K.316.CLAK13Z
|
PEI Genesis | LKP KeyG 16C CHR 13.0mm K BR | 0 |
|
Buy Now | |
|
DISTI #
000000000005948595
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$127.9900 / $155.5100 | Buy Now |
US Tariff Estimator: FGG.3K.316.CLAK13Z by LEMO connectors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FGG.3K.316.CLAK13Z
FGG.3K.316.CLAK13Z Part Data Attributes
|
|
FGG.3K.316.CLAK13Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.3K.316.CLAK13Z
LEMO connectors
Circular Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Ip68, Shielded | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Snap | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Moisture Resistant | |
| Filter Feature | No | |
| Insulator Material | Polyetheretherketone | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Reference Standard | Ul | |
| Shell Finish | Chrome Plated | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 16 |