Part Details for FGG.3K.316.CYCK11 by LEMO connectors
Results Overview of FGG.3K.316.CYCK11 by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.3K.316.CYCK11 Information
FGG.3K.316.CYCK11 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.3K.316.CYCK11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FGG.3K.316.CYCK11
|
PEI Genesis | LKP KeyG 16C CHR 11.0mm K | 0 |
|
Buy Now |
US Tariff Estimator: FGG.3K.316.CYCK11 by LEMO connectors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FGG.3K.316.CYCK11
FGG.3K.316.CYCK11 Part Data Attributes
|
|
FGG.3K.316.CYCK11
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.3K.316.CYCK11
LEMO connectors
Circular Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Ip68, Shielded | |
| Backshell Type | Solid | |
| Body Depth | 3.35 Inch | |
| Body Diameter | 0.75 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Snap | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Moisture Resistant | |
| Filter Feature | No | |
| Insulator Material | Polyetheretherketone | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Shell Finish | Chrome Plated | |
| Shell Material | Brass | |
| Termination Type | Crimp | |
| Total Number of Contacts | 16 |