Part Details for FGG.4B.320.CLAD16 by LEMO connectors
Results Overview of FGG.4B.320.CLAD16 by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.4B.320.CLAD16 Information
FGG.4B.320.CLAD16 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.4B.320.CLAD16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FGG.4B.320.CLAD16
|
PEI Genesis | LBP KeyG 20C CHR 16.0mm D | 0 |
|
Buy Now |
US Tariff Estimator: FGG.4B.320.CLAD16 by LEMO connectors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FGG.4B.320.CLAD16
FGG.4B.320.CLAD16 Part Data Attributes
|
|
FGG.4B.320.CLAD16
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.4B.320.CLAD16
LEMO connectors
Circular Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Polarized | |
| Backshell Type | Solid | |
| Body Depth | 2.95 Inch | |
| Body Diameter | 0.98 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Snap | |
| Filter Feature | No | |
| Mating Information | Egg.4b.320.Cll | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Reference Standard | Ul | |
| Shell Finish | Chrome Plated | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 |