Part Details for FGH0H104ZF by TOKIN Corporation
Overview of FGH0H104ZF by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGH0H104ZF
FGH0H104ZF CAD Models
FGH0H104ZF Part Data Attributes:
|
FGH0H104ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FGH0H104ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11 mm | |
Length | 5.5 mm | |
Manufacturer Series | FGH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FGH SERIES | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FGH0H104ZF
This table gives cross-reference parts and alternative options found for FGH0H104ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH0H104ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0H224Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FGH0H104ZF vs FR0H224Z |
LP055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FGH0H104ZF vs LP055104A |
BZ015H104ZHB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | FGH0H104ZF vs BZ015H104ZHB |
MAL219612104E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FGH0H104ZF vs MAL219612104E3 |
LP055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FGH0H104ZF vs LP055224A |
FE0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FGH0H104ZF vs FE0H104Z |
FYD0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FGH0H104ZF vs FYD0H104Z |
FYH0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FGH0H104ZF vs FYH0H104Z |
FM0H224ZTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FGH0H104ZF vs FM0H224ZTP16 |
EECS0HD104H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FGH0H104ZF vs EECS0HD104H |