Part Details for FYD0H104Z by NEC Electronics Group
Overview of FYD0H104Z by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FYD0H104Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ |
Part Details for FYD0H104Z
FYD0H104Z CAD Models
FYD0H104Z Part Data Attributes
|
FYD0H104Z
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
FYD0H104Z
NEC Electronics Group
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e0 | |
Manufacturer Series | FY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for FYD0H104Z
This table gives cross-reference parts and alternative options found for FYD0H104Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYD0H104Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H104Z vs LP055104AE |
KR-5R5V104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | FYD0H104Z vs KR-5R5V104-R |
FYH0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYD0H104Z vs FYH0H104Z |
LX055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H104Z vs LX055104A |
FA0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | FYD0H104Z vs FA0H104Z |
KR-5R5V104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FYD0H104Z vs KR-5R5V104-R |
LP055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H104Z vs LP055104A |
LK055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H104Z vs LK055104A |
NEXA104Z5R5V21.5X15.5F | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FYD0H104Z vs NEXA104Z5R5V21.5X15.5F |
LC055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H104Z vs LC055104AE |