FGR0H474ZF
Description: Electric Double Layer Capacitor, 5.5V, 470000uF

Overview of FGR0H474ZF by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for FGR0H474ZF by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC8689
Newark Cap, 0.47F, 5.5V, Super Cap, Radial, Capacitance:0.47F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fg Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 70°C, rohs Compliant: Yes |Kemet FGR0H474ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 281
  • 1 $4.1900
  • 10 $3.6000
  • 25 $3.4400
  • 50 $3.2800
  • 100 $2.7000
  • 500 $2.5100
  • 1,000 $2.3200
  • 2,500 $2.1500
$2.1500 / $4.1900 Buy Now
DISTI # 399-17198-ND
DigiKey CAP 470MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk 1275
In Stock
  • 1 $4.0300
  • 10 $3.4670
  • 50 $3.1444
  • 300 $2.4187
  • 600 $2.2574
  • 1,200 $2.0962
  • 2,700 $2.0559
$2.0559 / $4.0300 Buy Now
DISTI # FGR0H474ZF
Avnet Americas Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FGR0H474ZF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk 0
  • 300 $2.3474
$2.3474 Buy Now
DISTI # 80-FGR0H474ZF
Mouser Electronics Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm RoHS: Compliant 121
  • 1 $4.0300
  • 10 $3.4700
  • 50 $3.1500
  • 100 $2.8400
  • 300 $2.4200
  • 600 $2.2500
  • 1,200 $2.0900
  • 2,700 $2.0500
$2.0500 / $4.0300 Buy Now
DISTI # FGR0H474ZF
TTI Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Bulk Americas - 0
  • 300 $2.4000
  • 600 $2.2300
  • 1,200 $2.0700
  • 2,700 $2.0300
$2.0300 / $2.4000 Buy Now
NexGen Digital   3
RFQ
DISTI # FGR0H474ZF
Avnet Abacus Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FGR0H474ZF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FGR0H474ZF by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FGR0H474ZF by KEMET Corporation

FGR0H474ZF
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Samacsys Manufacturer
KEMET
Capacitance
470000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
14.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Surface Mount
NO
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Want to compare parts?
  1. FGR0H474ZF
    KEMET Corporation
    Electric Double Layer Capacitor, 5.5V, 470000uF
    VS

Alternate Parts for FGR0H474ZF

This table gives cross-reference parts and alternative options found for FGR0H474ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGR0H474ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NEXA474Z5.5V36.5X16.5F Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp FGR0H474ZF vs NEXA474Z5.5V36.5X16.5F

Related Parts for FGR0H474ZF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGR0H474ZF by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGR0H474ZF by KEMET Corporation

Select Manufacturer
Which Manufacturer of FGR0H474ZF would you like to use for your alert(s)?
  • Please alert me when FGR0H474ZF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGR0H474ZF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGR0H474ZF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGR0H474ZF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGR0H474ZF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGR0H474ZF by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: