Part Details for NEXA474Z5.5V36.5X16.5F by NIC Components Corp
Overview of NEXA474Z5.5V36.5X16.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEXA474Z5.5V36.5X16.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXA474Z5.5V36.5X1
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: NEXA474Z5.5V36.5X1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2817 / $27.2810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$22.6800 | Buy Now |
Part Details for NEXA474Z5.5V36.5X16.5F
NEXA474Z5.5V36.5X16.5F CAD Models
NEXA474Z5.5V36.5X16.5F Part Data Attributes:
|
NEXA474Z5.5V36.5X16.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXA474Z5.5V36.5X16.5F
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 470000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 36.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE |
Alternate Parts for NEXA474Z5.5V36.5X16.5F
This table gives cross-reference parts and alternative options found for NEXA474Z5.5V36.5X16.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXA474Z5.5V36.5X16.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | NEXA474Z5.5V36.5X16.5F vs KR-5R5C474-R |
FYD0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | NEXA474Z5.5V36.5X16.5F vs FYD0H474ZF |
LT055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA474Z5.5V36.5X16.5F vs LT055474AE |
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | NEXA474Z5.5V36.5X16.5F vs KR-5R5V474-R |
LT055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA474Z5.5V36.5X16.5F vs LT055474A |
LC055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA474Z5.5V36.5X16.5F vs LC055474AE |
LP055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA474Z5.5V36.5X16.5F vs LP055474AE |
NEXS474ZZ5.5V21.5X13F | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NEXA474Z5.5V36.5X16.5F vs NEXS474ZZ5.5V21.5X13F |
FS0H474Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | NEXA474Z5.5V36.5X16.5F vs FS0H474Z |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | NEXA474Z5.5V36.5X16.5F vs KR-5R5C474-R |