Part Details for FH-00094 by Shenzhen Liansheng Technology Co Ltd
Results Overview of FH-00094 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH-00094 Information
FH-00094 by Shenzhen Liansheng Technology Co Ltd is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021112-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 94 Positions, 1.27 mm (.050in) Pitch. | |
| 20021311-00094T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 94 contacts | |
| 20021121-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for FH-00094
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2.54mm 2.54mm 30P 3A 2 Gold Brass -40+105 2x15P 5.7mm Top Square Hole Through Hole Through HoleP2.54mm Headers Receptacles Female Sockets RoHS | 260 |
|
$0.1337 / $0.2804 | Buy Now |