Part Details for FH-00097 by Shenzhen Liansheng Technology Co Ltd
Results Overview of FH-00097 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH-00097 Information
FH-00097 by Shenzhen Liansheng Technology Co Ltd is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FH-00097
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2.54mm 2.54mm 20P 3A 2 Gold Brass 2x10P -40+105 7.1mm Top Square Hole Through Hole Through HoleP2.54mm Headers Receptacles Female Sockets RoHS | 2374 |
|
$0.2927 / $0.5931 | Buy Now |