-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH12-50(24)SA-1SH(55) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FH12-50(24)SA-1SH(55)-ND
|
DigiKey | CONN FFC FPC BOTTOM 50POS 1MM RA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8918 | Buy Now |
|
DISTI #
FH12-50(24)SA-1SH(55)
|
Avnet Americas | - Trays (Alt: FH12-50(24)SA-1SH(55)) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.8187 / $0.9714 | Buy Now |
|
DISTI #
798-FH125024SA1SH55
|
Mouser Electronics | FFC & FPC Connectors 24P F SCKT HORIZ SMT ECCENTRIC TYPE RoHS: Compliant | 0 |
|
$0.8770 | Order Now |
|
DISTI #
HIRFH12-50(24)SA-1SH(55)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 24 Positions | Americas - 0 in Stock |
|
$0.9444 / $0.9856 | Buy Now |
|
|
Onlinecomponents.com | Connector FFC/FPC Socket 24 Position 1mm Solder Right Angle Surface Mount Emboss T/R COO: Japan RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 1428 |
|
$0.6930 / $2.1000 | Buy Now |
|
|
Quest Components | 1142 |
|
$0.8750 / $2.8000 | Buy Now | |
|
|
Quest Components | 1142 |
|
$1.2600 / $3.3600 | Buy Now | |
|
DISTI #
000000000003972661
|
Sager | FFC & FPC Connectors 24P F SCKT HORIZ SMT ECCENTRIC TYPE Min Qty: 2000 | 0 |
|
$0.8500 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FH12-50(24)SA-1SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-50(24)SA-1SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Breadth | 0.079 Inch | |
| Body Depth | 0.252 Inch | |
| Body Length | 1.146 Inch | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 50 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 150vac V | |
| Durability | 20 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | Zif N | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Brown | |
| Insulator Material | Polyphenylene Sulfide | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | Zif N |
This table gives cross-reference parts and alternative options found for FH12-50(24)SA-1SH(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-50(24)SA-1SH(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FH12-50(24)SA-1SH | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator | FH12-50(24)SA-1SH(55) vs FH12-50(24)SA-1SH |
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
Yes, the FH12-50(24)SA-1SH(55) is designed to withstand vibrations up to 10 G (10 m/s²) in the frequency range of 10 Hz to 2 kHz.
Yes, the connector is sealed to IP67 standards, making it suitable for outdoor use and protecting it from dust and water ingress.
The operating temperature range for the FH12-50(24)SA-1SH(55) is -40°C to 105°C (-40°F to 221°F).
The FH12-50(24)SA-1SH(55) is rated for a maximum current of 3 A per contact. If you need higher current ratings, consider using a different connector model.