-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH12S-50S-0.5SH(55) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AK1576
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose/hrs FH12S-50S-0.5SH(55) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.4000 / $2.7200 | Buy Now |
|
DISTI #
HFA150CT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7555 In Stock |
|
$1.7962 / $3.0500 | Buy Now |
|
DISTI #
FH12S-50S-0.5SH(55)
|
Avnet Americas | - Trays (Alt: FH12S-50S-0.5SH(55)) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $1.9429 | Buy Now |
|
DISTI #
798-FH12S-50S-05SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK ACT GLD PLTD RoHS: Compliant | 2290 |
|
$1.7200 / $3.0400 | Buy Now |
|
DISTI #
V72:2272_18336203
|
Arrow Electronics | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 5 |
|
$0.3990 / $1.9828 | Buy Now |
|
|
Future Electronics | 50 Position 0.5 mm Pitch Board Mount Right Angle Gold Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
DISTI #
HIRFH12S-50S-0.5SH(55)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 50 Positions | Americas - 1500 in Stock |
|
$1.8914 | Buy Now |
|
DISTI #
87558000
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1625 |
|
$0.9104 | Buy Now |
|
DISTI #
25931818
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$0.3990 | Buy Now |
|
DISTI #
V72:2272_18336203
|
Arrow Electronics | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 5 |
|
$0.3990 / $1.9828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FH12S-50S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12S-50S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Body Breadth | 0.094 Inch | |
| Body Depth | 0.252 Inch | |
| Body Length | 1.146 Inch | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 50 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 150vac V | |
| Durability | 20 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | Zif N | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Brown | |
| Insulator Material | Polyphenylene Sulfide | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.02 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.5 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | Zif N |
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
Yes, the FH12S-50S-0.5SH(55) is designed to withstand vibrations and can be used in high-vibration applications. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The FH12S-50S-0.5SH(55) has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection when using the connector in outdoor environments.
The FH12S-50S-0.5SH(55) has an operating temperature range of -40°C to 105°C. It's essential to ensure that the connector is used within this temperature range to ensure reliable operation and prevent damage.
The FH12S-50S-0.5SH(55) is designed for use with AWG 20-24 wires. While it may be possible to use the connector with a different wire gauge, it's essential to ensure that the wire gauge is compatible with the connector's specifications to prevent damage or unreliable connections.