Part Details for FH3030G6 by XIN FEI HONG
Results Overview of FH3030G6 by XIN FEI HONG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH3030G6 Information
FH3030G6 by XIN FEI HONG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FH3030G6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 30V 30A 25W 14m4.5V One N-channel PDFN-8(3.3x3.3) Single FETs MOSFETs RoHS | 800 |
|
$0.0299 / $0.0631 | Buy Now |