Part Details for FHD41480603T by Fenghua (HK) Electronics Ltd
Overview of FHD41480603T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHD41480603T
FHD41480603T CAD Models
FHD41480603T Part Data Attributes
|
FHD41480603T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHD41480603T
Fenghua (HK) Electronics Ltd
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-R2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
Alternate Parts for FHD41480603T
This table gives cross-reference parts and alternative options found for FHD41480603T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHD41480603T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Bkc Semiconductors Inc | FHD41480603T vs 1N4534 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | FHD41480603T vs 1N4148LW |
1N4448WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | FHD41480603T vs 1N4448WSG |
1N4153#N/A | Rectifier Diode, | Central Semiconductor Corp | FHD41480603T vs 1N4153#N/A |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | FHD41480603T vs 1N4153 |
1N4532 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Bkc Semiconductors Inc | FHD41480603T vs 1N4532 |
BAS16W | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | FHD41480603T vs BAS16W |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | FHD41480603T vs 1N4148WG |
1N4148LW-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | FHD41480603T vs 1N4148LW-C |
SCS4148LWS-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | FHD41480603T vs SCS4148LWS-C |