There are no models available for this part yet.
Overview of FHD41481206C by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FHD41481206C by Fenghua (HK) Electronics Ltd
Part Data Attributes for FHD41481206C by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-R2
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for FHD41481206C
This table gives cross-reference parts and alternative options found for FHD41481206C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHD41481206C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC015-TA | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | FHD41481206C vs DSC015-TA |
DSD015-TA | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | FHD41481206C vs DSD015-TA |
DSD015-TB | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | FHD41481206C vs DSD015-TB |
FHD41480805T | Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT PACKAGE-2 | Fenghua (HK) Electronics Ltd | FHD41481206C vs FHD41480805T |
IMBD4444 | Rectifier Diode, 1 Element, 0.15A, Silicon | TDK Micronas GmbH | FHD41481206C vs IMBD4444 |
F1N4148W | Rectifier Diode, Schottky, 1 Element, 0.15A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FHD41481206C vs F1N4148W |