There are no models available for this part yet.
Overview of IMBD4444 by TDK Micronas GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for IMBD4444 by TDK Micronas GmbH
Part Data Attributes for IMBD4444 by TDK Micronas GmbH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT SEMICONDUCTOR
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
2.5 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for IMBD4444
This table gives cross-reference parts and alternative options found for IMBD4444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHD41481206C | Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT PACKAGE-2 | Fenghua (HK) Electronics Ltd | IMBD4444 vs FHD41481206C |
DSC015-TA | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | IMBD4444 vs DSC015-TA |
DSD015-TA | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | IMBD4444 vs DSD015-TA |
DSD015-TB | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | IMBD4444 vs DSD015-TB |
FHD41480805T | Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT PACKAGE-2 | Fenghua (HK) Electronics Ltd | IMBD4444 vs FHD41480805T |
F1N4148W | Rectifier Diode, Schottky, 1 Element, 0.15A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | IMBD4444 vs F1N4148W |