Part Details for FHR4-46180.187OHMSK0.1% by Vishay Precision Group Inc
Overview of FHR4-46180.187OHMSK0.1% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FHR4-46180.187OHMSK0.1%
FHR4-46180.187OHMSK0.1% CAD Models
FHR4-46180.187OHMSK0.1% Part Data Attributes
|
FHR4-46180.187OHMSK0.1%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FHR4-46180.187OHMSK0.1%
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 50W, 0.187ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Epoxy | |
JESD-609 Code | e3 | |
Manufacturer Series | FHR4-4618 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 46 mm | |
Package Style | PCB Mount | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 0.187 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FHR4-4618 | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |