Part Details for FKP2C001001D00KSSD by Wima
Results Overview of FKP2C001001D00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP2C001001D00KSSD Information
FKP2C001001D00KSSD by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP2C001001D00KSSD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1928-FKP2C001001D00KSSD-ND
|
DigiKey | FKP 2 100 PF 63 VDC 4.5X6X7.2 PC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11042 In Stock |
|
$0.1332 / $0.5000 | Buy Now |
|
DISTI #
505-FKP2C001001D00KS
|
Mouser Electronics | Film Capacitors 100 pF 63 VDC 10% RoHS: Compliant | 10213 |
|
$0.1140 / $0.5000 | Buy Now |
|
|
Future Electronics | FKP2 Series 63 v 100 pf 10% LS=5mm 7.2x6x4.5mm Radial Polypropylene Film Foil RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1830 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 25076 |
|
RFQ | |
|
DISTI #
FKP2C001001D00KSSD
|
Avnet Abacus | FKP 2 100 pF 10 63 VDC 45x6x72 RM5 bulk standard (Alt: FKP2C001001D00KSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FKP2C001001D00KSSD by Wima
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FKP2C001001D00KSSD
FKP2C001001D00KSSD Part Data Attributes
|
|
FKP2C001001D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C001001D00KSSD
Wima
Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00 | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 6 Mm | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 40 V | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire | |
| Width | 4.5 Mm |
Alternate Parts for FKP2C001001D00KSSD
This table gives cross-reference parts and alternative options found for FKP2C001001D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C001001D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PFR5101K63J11L4BULK | KEMET Corporation | $0.5825 | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | FKP2C001001D00KSSD vs PFR5101K63J11L4BULK |
| PFR5101K63J11L16.5TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | FKP2C001001D00KSSD vs PFR5101K63J11L16.5TA16 |
| F411JH101K063P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C001001D00KSSD vs F411JH101K063P |
| FKP2C001001D00KF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | FKP2C001001D00KSSD vs FKP2C001001D00KF00 |
| F411JH101K063Q | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C001001D00KSSD vs F411JH101K063Q |
| F411JH101K063L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | FKP2C001001D00KSSD vs F411JH101K063L |
| FKP2C001001D00KI00 | Wima | Check for Price | Film Capacitor, | FKP2C001001D00KSSD vs FKP2C001001D00KI00 |
| PFR5101K63J11L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | FKP2C001001D00KSSD vs PFR5101K63J11L16.5LR18 |
| PFR5101K63J11L4L16.5TR18 | KEMET Corporation | Check for Price | Film Capacitor, | FKP2C001001D00KSSD vs PFR5101K63J11L4L16.5TR18 |
| FKP2C001001D00KO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 63V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | FKP2C001001D00KSSD vs FKP2C001001D00KO00 |
FKP2C001001D00KSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for FKP2C001001D00KSSD is between 250°C to 260°C, with a maximum exposure time of 5 seconds.
-
Yes, FKP2C001001D00KSSD is suitable for high-frequency applications up to 100 kHz due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, FKP2C001001D00KSSD is designed to operate in humid environments and meets the requirements of IEC 60384-16 for humidity robustness.
-
The shelf life of FKP2C001001D00KSSD is 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.
-
Yes, FKP2C001001D00KSSD is RoHS and REACH compliant, meeting the requirements of EU directives 2011/65/EU and (EC) No 1907/2006, respectively.