Part Details for FKP3D023303G00JSSD by Wima
Results Overview of FKP3D023303G00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP3D023303G00JSSD Information
FKP3D023303G00JSSD by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP3D023303G00JSSD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4499-FKP3D023303G00JSSD-ND
|
DigiKey | FKP 3 0.033 UF 100 VDC 6X12X13 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1070 In Stock |
|
$0.3407 / $0.7650 | Buy Now |
|
DISTI #
1928-FKP3D023303G00JSSD-ND
|
DigiKey | FKP 3 0.033 F 100 VDC 6X12X13 PC Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4556 | Buy Now |
|
DISTI #
505-FKP3D023303G00JS
|
Mouser Electronics | Film Capacitors 0.033 uF 100 VDC 5% RoHS: Compliant | 0 |
|
$0.3780 / $1.2400 | Order Now |
|
DISTI #
51747426
|
Verical | Cap Film 0.033uF 100V PP 5% Radial 100°C Bulk RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0301 | Americas - 1070 |
|
$0.3414 / $0.3815 | Buy Now |
US Tariff Estimator: FKP3D023303G00JSSD by Wima
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FKP3D023303G00JSSD
FKP3D023303G00JSSD Part Data Attributes
|
|
FKP3D023303G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3D023303G00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00 | |
| Capacitance | 0.033 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 12 Mm | |
| JESD-609 Code | e3 | |
| Length | 13 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 63 V | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 6 Mm |
Alternate Parts for FKP3D023303G00JSSD
This table gives cross-reference parts and alternative options found for FKP3D023303G00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3D023303G00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FKP3D023303G00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | FKP3D023303G00JSSD vs FKP3D023303G00JH00 |
| FKP3D023303G00JD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | FKP3D023303G00JSSD vs FKP3D023303G00JD00 |
| FKP3D023303G00JI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | FKP3D023303G00JSSD vs FKP3D023303G00JI00 |
| FKP3D023303G00JF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | FKP3D023303G00JSSD vs FKP3D023303G00JF00 |
| FKP3D023303G00JJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | FKP3D023303G00JSSD vs FKP3D023303G00JJ00 |